RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in the design phase? Use this TPS60150EVM-359 power management development kit developed by Texas Instruments. Its output produces a current of 140|50 mA. This part has single output.
Dev Kit Description
The TPS60150EVM-359 facilitates evaluation of the TPS60150 150mA Charge Pump.
Dev Kit Features
- 2.7V to 5.5 Input Voltage Range
- Fixed output voltage of 5.0V
- X2 Charge Pump
- 1.5 MHz Charge Pump Frequency
- Maximum Output Current: 150mA
- Less than 290µA Quiescent Current at no load condition (Skip mode)
- Hardware En/Disable Function
- Built-in Soft Start
- Thermal and Over Current Protection
Kit Includes
- SLVU268, TPS60150EVM-359 User's Guide (Rev. C)
- SLVS888, 5V-140mA Charge Pump Device (Rev. B)
Dev Kit Additional Information