Top Purchased

Texas Instruments TPS60151DRVR Charge Pump

Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R

Product Technical Specifications

If you need different voltages across different components use this TPS60151DRVR charge pump voltage doubler from Texas Instruments. Its output produces a current of 140(Min) mA. With an output that has a voltage of 5 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.

Symbols and Footprints

2,969 parts: Ships in 4 days

    Total $0.58 Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In stock: 2,969 parts
      • Price: $0.577
    TPS60151DRVR

    TPS60151DRVR Texas Instruments

    $0.58 Price for 1

    Top Purchased

    Texas InstrumentsTPS60151DRVRCharge Pump

    Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R

    If you need different voltages across different components use this TPS60151DRVR charge pump voltage doubler from Texas Instruments. Its output produces a current of 140(Min) mA. With an output that has a voltage of 5 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.

    2,969 parts: Ships in 4 days

      Total$0.58Price for 1

      • Ships in 4 days

        Ships from:
        Hong Kong
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 2,969 parts
        • Price: $0.577