Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Up | |
Adjustable|Fixed | |
1.8 to 3.6|3.3 | |
0.9 | |
1.8 | |
424 | |
20(Max)|40(Max) | |
900 | |
90 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |