ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Inverting |
Output Type | Adjustable |
Output Voltage (V) | -1.6 to -5.25 |
Minimum Operating Supply Voltage (V) | 1.6 |
Maximum Operating Supply Voltage (V) | 5.25 |
Output Current (mA) | 60(Max) |
Switching Frequency (kHz) | 30 to 350 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |
The TPS60400DBVR charge pump voltage doubler from Texas Instruments converts current to allow you to have a different voltage supplied to any element in your circuit. Its output produces a current of 60(Max) mA. With an output that has a voltage of -1.6 to -5.25 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 125 °C.