Texas InstrumentsTPS60400DBVTG4Charge Pump
Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest TPS60400DBVTG4 charge pump voltage doubler, a device that has the ability to raise or lower the voltage across parts in your circuit. With an output that has a voltage of -1.6 to -5.25 V, this is power management at its best. Its output produces a current of 60(Max) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
