Texas InstrumentsTPS60402DBVTCharge Pump
Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Are you working with direct current? Try implementing this TPS60402DBVT charge pump voltage doubler from Texas Instruments in order to have various voltages. With an output that has a voltage of -1.6 to -5.25 V, this is power management at its best. Its output produces a current of 60(Max) mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V.
EDA / CAD Models |