Texas InstrumentsTPS60402QDBVRQ1Charge Pump
Charge Pump INV -1.8V to -5.25V 60mA Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Convert your direct currents from one voltage to another with this highly-efficient TPS60402QDBVRQ1 charge pump voltage doubler from Texas Instruments. With an output that has a voltage of -1.8 to -5.25 V, this is power management at its best. Its output produces a current of 60(Max) mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This inverting charge pump has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |