Texas InstrumentsTPS60500DGSG4Charge Pump
Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
Never worry about components not turning on from improper voltage by using this TPS60500DGSG4 charge pump voltage doubler from Texas Instruments. With an output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Its output produces a current of 250(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.8 V and a maximum of 6.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |