RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
By using the TPS61016EVM-157 by Texas Instruments power management development kit you can control the power levels in your circuit. Its output produces a current of 100|250 mA. This part has single output.
Dev Kit Description
TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO. The maximum output current is at least 100 mA depending on the input voltage.
Dev Kit Features
- Input Voltage: 0.8 V to 3.6 V
- Output Voltage: Adjustable from 1.5 V to 3.3 V
- Output Current: 100mA from 0.9 V input voltage, 250 mA from 1.8 V input voltage
Kit Includes
- Downloadable gerber file
- User's Guide
Dev Kit Additional Information
User Guide: