Texas InstrumentsTPS61030RSAR

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step up TPS61030RSAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. With a small input voltage of 1.8 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 96 % efficient. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.6%. You can operate this at a switching frequency of 600(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.355
    1. 3000+$1.355
    2. 6000+$1.336