Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |