Texas InstrumentsTPS61081DRCT
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R
EAR99 | |
Active | |
TPS61081DRCT | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step up TPS61081DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.35 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With an adjustable output that has a voltage of 2.5 to 27 V, this is power management at its best. This converter is 87 % efficient. This part offers a switching frequency of 600(Typ)|1200(Typ) kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The converter is ideal for operating at an isolation of Isolated. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |