Texas InstrumentsTPS61093DSKR

Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R

Adjust the voltage level of your devices with this step up TPS61093DSKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 6 V. With an adjustable output that has a voltage of 1.6 to 17 V, this is power management at its best. This converter is 88 % efficient. This part offers a switching frequency of 1000 to 1400 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C. The converter is ideal for operating at an isolation of Isolated.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9303
    1. 3000+$0.9303
    2. 6000+$0.9108