Texas InstrumentsTPS61150EVM-150

TPS61150 LED Driver Evaluation Board

  • Dev Kit Description

    The TPS61150EVM-150 is an evaluation tool for the TPS6115x family. This is a dual channel, single Inductor Boost Converter with two regulated current outputs for driving white LEDs. Each current output can be individually programmed through external resistors and is capable to drive 6 to 7 white LEDs (3.5 V or 4 V forward voltage) up to a total of 12 or 14 LEDs.

  • Dev Kit Features

    • Input Voltage: 3 V to 6 V
    • Output Voltage: up to 27 V each (max)
    • Switch current Limit: 0.7 A (max)
    • Efficiency: 83% (max)
    • 2 Individual programmable, regulated current Outputs
    • Built in Power Diode and Soft-start
    • Input to Output isolation
    • Over voltage and Short circuit protection
    • Built in 1.2 MHz fixed switching frequency
    • Up to 30 kHz dimming frequency
    • Package: 3x3 QFN-10
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $55.47
    1. 1+$55.47