Texas InstrumentsTPS61170DRVR

Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this step up TPS61170DRVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.96 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 18 V. With an adjustable output that has a voltage of 3 to 38 V, this is power management at its best. This converter is 93 % efficient. Its switching regulator has a frequency of 1500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

1,409 parts: Ships in 4 days

    Total$1.64Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,409 parts
      • Price: $1.640