RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
By using the TPS61201EVM-179 by Texas Instruments power management development kit you can control the power levels in your circuit. This part has single output. Its output produces a current of 600 mA. This part is >90 % efficient.
Dev Kit Description
The TPS61201EVM-179 is an evaluation module for the TPS61201 low input voltage synchronous boost converter. The TPS61200 provides a power supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery.
Dev Kit Features
Input voltage: 0.3 V to 5.5 V
Startup into full load at 0.5 V input voltage
Fixed output voltage: 3.3 V
Switch current limit: 1.5 A (max)
More than 90% efficiency at:
600 mA output current at 3.3 V (VIN ≥ 1.2 V)
600 mA output current at 5 V (VIN ≥ 3.3 V)
Quiescent current: < 55 μA
Package: 3x3 QFN