Texas InstrumentsTPS61220DCKRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R

Adjust the voltage level of your devices with this step up TPS61220DCKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.7 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of 0.5% and line regulation of 0.5% your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 2000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 4,579 parts

Regional Inventory: 1,579

    Total$0.72Price for 1

    1,579 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1579
      Country Of origin:
      Thailand
         
      • Price: $0.7152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,579 parts
      • Price: $0.7152
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $0.4706