Texas InstrumentsTPS62065DSGR

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62065DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. A load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 97 % efficient. Its switching regulator has a frequency of 2600 to 3400 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Date Code:
    2320+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    China
    • Price: