Texas InstrumentsTPS62087RLTTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 3A 7-Pin VQFN T/R

Adjust the voltage level of your devices with this step down TPS62087RLTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.16%/A(Typ) and line regulation of 0.02%/V(Typ). This converter is 95 % efficient. This part offers a switching frequency of 2400(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1955
    1. 250+$1.1955
    2. 500+$1.1376