Texas InstrumentsTPS62110RSATG4DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62110RSATG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.1 V and no higher than 17 V. With an adjustable output that has a voltage of 1.2 to 16 V, this is power management at its best. This converter is 92(typ) % efficient. It has a switching frequency of 1100 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |