Texas InstrumentsTPS62150AQRGTTQ1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62150AQRGTTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. With a small input voltage of 3 V and a max of 17 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 2500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |