Texas InstrumentsTPS62153AQRGTTQ1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 1A 16-Pin VQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62153AQRGTTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 3 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. A load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. It has a switching frequency of 2500(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |