Texas InstrumentsTPS62160DGKR

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin VSSOP T/R

Adjust the voltage level of your devices with this step down TPS62160DGKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Use this part at voltages between 3 V and 17 V. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ). This part offers a switching frequency of 2250(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,390 parts: Ships in 3 days

    Total$1.26Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,390 parts
      • Price: $1.260