Texas InstrumentsTPS62172DSGR

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 0.5A 8-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62172DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 17 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. This part offers a switching frequency of 2500(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

1,713 parts: Ships in 4 days

    Total$1.07Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,713 parts
      • Price: $1.070