Texas InstrumentsTPS62175DQCTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 1V to 6V 0.5A 10-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62175DQCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1 to 6 V, this is power management at its best. Using a load regulation of 0.02%/A(Typ) and line regulation of 0.015%/V(Typ) is needed for a programmable DC power supply. It has a switching frequency of 1000(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

43 parts: Ships tomorrow

    Total$0.52Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      China
         
      • Price: $0.5200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 43 parts
      • Price: $0.5200