50% Off

Texas InstrumentsTPS62201DBVTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.3A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62201DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ). This converter is 95 % efficient. Its switching regulator has a frequency of 1000(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

50 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      China
         
      • Price: $0.1390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $0.1390