Texas InstrumentsTPS62260DDCTG4DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.6A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62260DDCTG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -0.5%/A(Typ). It has a switching frequency of 2500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: