Texas InstrumentsTPS62260DRVT

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.6A 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this synchronous step down TPS62260DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of -0.5%/A(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 2500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.9033
    1. 250+$0.9033
    2. 500+$0.8342
    3. 1250+$0.7414
    4. 2500+$0.7042
    5. 6250+$0.7008