Texas InstrumentsTPS62290DRVTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62290DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. With a small input voltage of 2.3 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -0.5%/A(Typ). Its switching regulator has a frequency of 2250(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.9347
    1. 250+$0.9347
    2. 500+$0.8928