Texas InstrumentsTPS62353YZGRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.8 |
Package Length | 2.3 |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62353YZGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.75 to 1.5375 V, this is power management at its best. This converter is 88 % efficient. Users like the load regulation of -0.0003%/mA and line regulation of 0%/V(Typ). You can operate this at a switching frequency of 3000(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |