Texas InstrumentsTPS62353YZGTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.8 |
Package Length | 2.3 |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62353YZGT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.75 to 1.5375 V, this is power management at its best. A load regulation of -0.0003%/mA and line regulation of 0%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 88 % efficient. This part offers a switching frequency of 3000(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |