Texas InstrumentsTPS62625YFFTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43(Max) |
Package Width | 0.96(Max) |
Package Length | 1.33(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62625YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of -0.0003%/mA(Typ) and line regulation of 0.13%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 90 % efficient. It has a switching frequency of 6600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |