Texas InstrumentsTPS62660YFFTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin DSBGA T/R

Adjust the voltage level of your devices with this step down TPS62660YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 91 % efficient. By operating at a load regulation of 0.00025%/mA(Typ) and line regulation of 0.13%/V(Typ) you can provide a constant voltage at your output. This part offers a switching frequency of 6600 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.0861
    1. 250+$1.0861
    2. 500+$1.0055
    3. 1000+$0.9053
    4. 1250+$0.8894
    5. 2500+$0.8773