Texas InstrumentsTPS63001DRCRG4DC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |