RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TPS63010EVM-235 facilitates evaluation of the TPS63010 high efficiency single inductor buck-boost converter. The TPS63010EVM-235 accepts an input voltage from 2 V to 5.5 V and delivers an output voltage of 3.3 V. Output current varies with input voltage.
Dev Kit Features
Up to 96% Efficiency
1200-mA Output Current at 3.3 V in Step Down Mode (VIN = 3.6 V to 5.5 V)
Up to 800-mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V)
Automatic Transition between Step Down and Boost Mode
Device Quiescent Current less than 50µA
Input Voltage Range: 2 V to 5.5 V
Power Save Mode for Improved Efficiency at Low Output Power
Load Disconnect During Shutdown
Overtemperature ProtectionKit Includes
SLVU255, TPS63010EVM-235
SLVS653, HIGHLY EFFICIENT, SINGLE INDUCTOR BUCK-BOOST CONVERTER WITH 2-A SWITCHES (Rev. B)