Texas InstrumentsTPS63030EVM-417Power Management Development Boards and Kits

TPS63030 DC to DC Converter and Switching Regulator Chip 3.2V to 3.4V Output Evaluation Board

Using the TPS63030EVM-417 by Texas Instruments power management development kit makes it easy to control the power in your circuits.
  • Dev Kit Description

    The TPS63030EVM-417 facilitates evaluation of the TPS63030 High Efficient Single Inductor Buck-Boost Converter. The TPS63030 regulates a constant output voltage and operates in either step down or boost mode.

  • Dev Kit Features

     

    -Efficiency: 96% (max)
    -Input voltage: 1.8V to 5.5V
    -Output voltage: 1.2V to 5.5V
    -Output current: 0.6A (max) in buck mode @ 3.3V
    -Output current: 0.4A (max) in boost mode @ 3.3V
    -Quiescent current: 50µA (max)
    -Switching Frequency: 2.4MHz
  • Kit Includes

     

    -SLVU275, TPS63030EVM-417
    -SLVS696, High Efficient Single Inductor Buck-Boost Converter w/1-A Switches (Rev. B)
  • Dev Kit Additional Information

    Technical Document

    http://www.ti.com/lit/ds/slvs696b/slvs696b.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $55.47
    1. 1+$55.47