Texas InstrumentsTPS63700DRCTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 5.5V Inv Single-Out -2V to -15V 0.36A 10-Pin VSON EP T/R

Adjust the voltage level of your devices with this inverting TPS63700DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.36 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With an adjustable output that has a voltage of -15 to -2 V, this is power management at its best. This converter is 84 % efficient. You can operate this at a switching frequency of 1380(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

212 parts: Ships in 3 days

    Total$1.20Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 212 parts
      • Price: $1.20