Texas InstrumentsTPS64200DBVTG4DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.2 to 6.5 | |
3 | |
1.8 | |
6.5 | |
1.8 to 6.5 | |
400 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
If you need to change voltage levels in your DC circuit design use the step down TPS64200DBVTG4 DC voltage controller from Texas Instruments. Its output produces a current of 3(Max) A. This DC voltage controller has single output. With an output that has a voltage of 1.2 to 6.5 V, this is power management at its best. This DC voltage controller has an input voltage of 1.8 to 6.5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |