EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Power Management Multi-Channel IC |
Switching Frequency (kHz) | 2250(Typ) |
Input Voltage (V) | 2.3 to 6 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS650001RTET DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.5% a constant current can be produced at the output of your circuit. This part offers a switching frequency of 1722 to 2847 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.