Texas InstrumentsTPS65023EVM-205Power Management Development Boards and Kits

TPS65023 Battery Management Evaluation Board

Never consume more power than needed by properly designing everything with this TPS65023EVM-205 power management development kit developed by Texas Instruments.
  • Dev Kit Description

    The TPS65023EVM-205 is an evaluation tool for the TPS65023 multi-output Power Management IC. The TP65023 comes in 5x5 mm 40 pin QFN package and is suitable for applications that are powered with one Li-Ion or Li-Polymer battery cell and require multiple power rails. It features three DC/DC step-down Converters, three LDOs, an I²C interface and is designed to supply the Texas Instruments DaVinci DSP platform as well as other processors where multiple rails and dynamic voltage scaling are required.

  • Dev Kit Features

    • 1.5 A, 97% Efficient Step-Down Converter for Processor Core (VDCDC1)
    • 1.2 A, Up to 95% Efficient Step-Down Converter for System Voltage (VDCDC2)
    • 1 A, 90% Efficient Step-Down Converter for Memory Voltage (VDCDC3)
    • 30 mA LDO/Switch for Real Time Clock (VRTC)
    • 2 x 200 mA General-Purpose LDO
    • Dynamic Voltage Management for Processor Core
    • Preselectable LDO Voltage Using Two Digital Input Pins
    • Externally Adjustable Reset Delay Time
    • Battery Backup Functionality
    • Separate Enable Pins for Inductive Converters
    • I2C™ Compatible Serial Interface
    • 85 µA Quiescent Current
    • Low Ripple PFM Mode
    • Thermal Shutdown Protection
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $55.47
    1. 1+$55.47