Texas InstrumentsTPS65053EVM-389Power Management Development Boards and Kits

TPS65053 PMIC Solution 1.3V/1.4V/1.8V/2.7V Output Evaluation Board

  • Dev Kit Description

    The TPS65053EVM-389 facilitates evaluation of the TPS65053 integrated Power Management IC in applications that use a Freescale i.MX27 processor. The TPS65053 contains 2 DC/DC switchers and 3 low-dropout linear regulators and is powered from a 2.7V to 5.5V source.

  • Dev Kit Features

    • Up To 95% Efficiency
    • Output Current for DC/DC Converters:
      • DCDC1 = 1 A; DCDC2 = 0.6 A
      • DC/DC Converters Externally Adjustable
    • VIN Range for DC/DC Converters From 2.5 V to 6 V
    • 2.25-MHz Fixed Frequency Operation
    • Power Save Mode at Light Load Current
    • 180º Out-of-Phase Operation
    • Output Voltage Accuracy in PWM mode ±1%
    • Total Typical 32-µA Quiescent Current for Both DC/DC Converters
    • 100% Duty Cycle for Lowest Dropout
    • One General-Purpose 400-mA LDO
    • Two General-Purpose 200-mA LDOs
    • VIN Range for LDOs from 1.5 V to 6.5 V
  • Kit Includes

    • SLVU262, TPS65053 Power Solution for iMX27
    • SLVS754, 5-Channel Power Mgmt IC With Two Step Down Converters & 3 Low-Input Voltage LDOs (Rev. C)
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.