Texas InstrumentsTPS65142RTGRLCD Drivers
LCD Driver 2.5V/3.3V/5V 32-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | SON |
Supplier Package | WSON EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |