Texas InstrumentsTPS65150PWPRG4LCD Drivers
LCD Driver 2.5V/3.3V/5V 24-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |