EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |
This TPS65161BPWPR specialized power IC from Texas Instruments reduces the component count, cost and complexity of a power management system. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.