Product Technical Specifications

Easy power control is made possible with this false pin count TPS65178ARSLR power management IC by Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power management IC has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9642
    1. 2500+ $0.9642
TPS65178ARSLR

TPS65178ARSLR Texas Instruments

Texas InstrumentsTPS65178ARSLRLCD Drivers

LCD Fully Programmable Drivers

Easy power control is made possible with this false pin count TPS65178ARSLR power management IC by Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power management IC has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9642
    1. 2500+$0.9642