ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Battery Powered Systems |
Switching Frequency (kHz) | 2550 |
Input Voltage (V) | 1.8 to 5.8 |
Minimum Operating Supply Voltage (V) | 2.75|4.3 |
Maximum Operating Supply Voltage (V) | 5.5|5.8 |
Maximum Supply Current (mA) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65217DRSLR power management IC by Texas Instruments. This power management IC has an input voltage of 1.8 to 5.8 V. It has a switching frequency of 2550 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power management IC has an operating temperature range of -40 °C to 105 °C.