50% Off
Texas InstrumentsTPS65233-1RTETPMIC Solutions
Power Management IC 4.5V to 20V 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65233-1RTET power management IC by Texas Instruments.
EDA / CAD Models |