EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Satellite Receiver |
Switching Frequency (kHz) | 570 |
Input Voltage (V) | 12 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65233RTER power management IC by Texas Instruments. This power management IC has an input voltage of 12 V. Its switching regulator has a frequency of 570 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.