Texas InstrumentsTPS65300EVMPower Management Development Boards and Kits

TPS65300 PMIC Solution 1.2V/3.3V/5V Output Evaluation Board

  • Dev Kit Description

    The Texas Instruments TPS65300EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS65300 3MHz Switching Frequency Step-Down Regulator and Triple Linear Regulators.

  • Dev Kit Features

    -Input VIN range 5.6V to 40V, with transients up to 45V
    -5.3V output Switch mode regulator with integrated high side switch.
    -Switch mode frequency range 2MHz to 3MHz, allowing External clock input for synchronization
    -Linear Regulator, 5V output with up to 200mA output
    -Linear Regulator controller for a 3.3V output
    -Linear Regulator controller for a 1.2V output
    -± 1.5% accuracy of reference voltage for Linear Regulators
    -High voltage tolerant IGN_EN input and Logic Level Enable Input (EN)with Soft Start
    -Programmable power on Reset delay
    -Reset function filter timer for fast negative transients
    -Internal loop compensation
    -Voltage supervisor for VREG, 3.3V, 1.2V

  • Dev Kit Additional Information

    http://www.ti.com/lit/ds/symlink/tps65300-q1.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: