EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Function | Power Supply for Microcontrollers |
Switching Frequency (kHz) | 4200 |
Input Voltage (V) | 4.5 to 36 |
Minimum Operating Supply Voltage (V) | -0.3 |
Maximum Operating Supply Voltage (V) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 32 |
Lead Shape | Gull-wing |